Part Details for PTF568K0000BYRE by Vishay Intertechnologies
Overview of PTF568K0000BYRE by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF568K0000BYRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF568K0000BYRE
|
Avnet Americas | PTF-56 8K .1% T-13 R36 - Tape and Reel (Alt: PTF568K0000BYRE) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$1.8250 / $2.0586 | Buy Now |
Part Details for PTF568K0000BYRE
PTF568K0000BYRE CAD Models
PTF568K0000BYRE Part Data Attributes
|
PTF568K0000BYRE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF568K0000BYRE
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 55 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 8000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF568K0000BYRE
This table gives cross-reference parts and alternative options found for PTF568K0000BYRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF568K0000BYRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF568K0000BYEB | Fixed Resistor, Metal Film, 0.125W, 8000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF568K0000BYRE vs PTF568K0000BYEB |
PTF568K0000BYEA | Fixed Resistor, | Vishay Intertechnologies | PTF568K0000BYRE vs PTF568K0000BYEA |
PTF568K0000AYBF | Fixed Resistor, | Vishay Intertechnologies | PTF568K0000BYRE vs PTF568K0000AYBF |
PTF568K0000AYEB | Fixed Resistor, Metal Film, 0.125W, 8000ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF568K0000BYRE vs PTF568K0000AYEB |
PTF568K0000AYR6 | Fixed Resistor, | Vishay Intertechnologies | PTF568K0000BYRE vs PTF568K0000AYR6 |