Part Details for PTF5673K400AYR7 by Vishay Intertechnologies
Overview of PTF5673K400AYR7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF5673K400AYR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58C2011
|
Newark | Ptf56, 73.4 Kohm, +/- 0.05% , 10 Ppm |Vishay PTF5673K400AYR7 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6600 / $4.6400 | Buy Now |
DISTI #
PTF5673K400AYR7
|
Avnet Americas | Res Metal Film 73.4kOhm 0.05% ± 10ppm/°C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF5673K400AYR7) Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$3.5505 / $4.9049 | Buy Now |