Part Details for PTF56706R00BYEK by Vishay Dale
Overview of PTF56706R00BYEK by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTF56706R00BYEK
PTF56706R00BYEK CAD Models
PTF56706R00BYEK Part Data Attributes
|
PTF56706R00BYEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
PTF56706R00BYEK
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 706 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 706 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF56706R00BYEK
This table gives cross-reference parts and alternative options found for PTF56706R00BYEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF56706R00BYEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF56706R00BYBF | Fixed Resistor, Metal Film, 0.125W, 706ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56706R00BYEK vs PTF56706R00BYBF |
PTF56706R00BYEB | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 706 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF56706R00BYEK vs PTF56706R00BYEB |
PTF56706R00BYR6 | Fixed Resistor, Metal Film, 0.125W, 706ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56706R00BYEK vs PTF56706R00BYR6 |
PTF56706R00BYR6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 706 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF56706R00BYEK vs PTF56706R00BYR6 |
PTF56706R00BYBF | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 706 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF56706R00BYEK vs PTF56706R00BYBF |
PTF56706R00BYEB | Fixed Resistor, Metal Film, 0.125W, 706ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56706R00BYEK vs PTF56706R00BYEB |