Part Details for PTF566K2190BYBF by Vishay Intertechnologies
Overview of PTF566K2190BYBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF566K2190BYBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF566K2190BYBF
|
Avnet Americas | Res Metal Film 6.219kOhm 0.1% ? 10ppm/?C 1/8W Axial Leaded Bulk - Bulk (Alt: PTF566K2190BYBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1936 | Buy Now |
DISTI #
71-PTF566K2190BYBF
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 6.219Kohms .1% 10ppm RoHS: Not Compliant | 0 |
|
$8.8700 / $9.3000 | Order Now |
Part Details for PTF566K2190BYBF
PTF566K2190BYBF CAD Models
PTF566K2190BYBF Part Data Attributes
|
PTF566K2190BYBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF566K2190BYBF
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 55 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 6219 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF566K2190BYBF
This table gives cross-reference parts and alternative options found for PTF566K2190BYBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF566K2190BYBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF566K2190BYR6 | Fixed Resistor, Metal Film, 0.125W, 6219ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF566K2190BYBF vs PTF566K2190BYR6 |
PTF566K2190BYEK | Fixed Resistor, | Vishay Intertechnologies | PTF566K2190BYBF vs PTF566K2190BYEK |
PTF566K2190BYEA | Fixed Resistor, Metal Film, 0.125W, 6219ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF566K2190BYBF vs PTF566K2190BYEA |
PTF566K2190BYEB | Fixed Resistor, | Vishay Intertechnologies | PTF566K2190BYBF vs PTF566K2190BYEB |