Part Details for PTF5668K100FYBF by Vishay Intertechnologies
Results Overview of PTF5668K100FYBF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTF5668K100FYBF Information
PTF5668K100FYBF by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PTF5668K100FYBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF5668K100FYBF
|
Avnet Americas | Resistor, 68.1 kOhm, ? 1%, 125 mW, Axial Leaded, Metal Film, High Stability - Bulk (Alt: PTF5668K100... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9510 / $10.3498 | Buy Now |
DISTI #
71-PTF5668K100FYBF
|
Mouser Electronics | Metal Film Resistors - Through Hole 68.1K OHM 1% 10PPM 1/8W | 0 |
|
$8.4500 / $11.4900 | Order Now |
DISTI #
PTF5668K100FYBF
|
TTI | Metal Film Resistors - Through Hole 68.1K OHM 1% 10PPM 1/8W Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.4800 / $11.4900 | Buy Now |
DISTI #
PTF5668K100FYBF
|
Avnet Abacus | Resistor 681 kOhm 1 125 mW Axial Leaded Metal Film High Stability (Alt: PTF5668K100FYBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTF5668K100FYBF
PTF5668K100FYBF CAD Models
PTF5668K100FYBF Part Data Attributes
|
PTF5668K100FYBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF5668K100FYBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 85W, 68100ohm, 300V, 1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 85 W | |
Rated Temperature | 85 °C | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for PTF5668K100FYBF
This table gives cross-reference parts and alternative options found for PTF5668K100FYBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF5668K100FYBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTF5668K100FYR6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 85W, 68100ohm, 300V, 1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF5668K100FYBF vs PTF5668K100FYR6 |
PTF5668K100FYEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 85W, 68100ohm, 300V, 1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF5668K100FYBF vs PTF5668K100FYEK |