Part Details for PTF56673R00BYEK by Vishay Intertechnologies
Overview of PTF56673R00BYEK by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF56673R00BYEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ6319
|
Newark | Ptf-56 673 .1% T-13 Ek E3 |Vishay PTF56673R00BYEK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9900 / $12.0400 | Buy Now |
DISTI #
PTF56673R00BYEK
|
Avnet Americas | Res Metal Film 673Ohm 0.1% ? 10ppm/?C 1/8W Axial Leaded Bulk - Bulk (Alt: PTF56673R00BYEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2801 | Buy Now |
DISTI #
71-PTF56673R00BYEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 673ohms .1% 10ppm RoHS: Compliant | 89 |
|
$3.9300 / $11.0500 | Buy Now |
DISTI #
PTF56673R00BYEK
|
TTI | Metal Film Resistors - Through Hole 1/8watt 673ohms .1% 10ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.1100 / $11.2700 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 4 |
|
RFQ |
Part Details for PTF56673R00BYEK
PTF56673R00BYEK CAD Models
PTF56673R00BYEK Part Data Attributes
|
PTF56673R00BYEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF56673R00BYEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 673ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 673 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF56673R00BYEK
This table gives cross-reference parts and alternative options found for PTF56673R00BYEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF56673R00BYEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF56673R00BYBF | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 673 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF56673R00BYEK vs PTF56673R00BYBF |
PTF56673R00BYBF | Fixed Resistor, Metal Film, 0.125W, 673ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56673R00BYEK vs PTF56673R00BYBF |
PTF56673R00BYR6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 673 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF56673R00BYEK vs PTF56673R00BYR6 |
PTF56673R00BYEB | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 673 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF56673R00BYEK vs PTF56673R00BYEB |