Part Details for PTF5664K000AXEB by Vishay Intertechnologies
Overview of PTF5664K000AXEB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF5664K000AXEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF5664K000AXEB
|
Avnet Americas | Resistor, 64 kOhm, ? 0.05%, 125 mW, Axial Leaded, Metal Film, High Precision - Tape and Reel (Alt: PTF5664K000AXEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.9518 / $3.8493 | Buy Now |
DISTI #
71-PTF5664K000AXEB
|
Mouser Electronics | Metal Film Resistors - Through Hole PTF-56 64K .05% T-10 EB e3 RoHS: Compliant | 0 |
|
$8.4600 | Order Now |
DISTI #
PTF5664K000AXEB
|
Avnet Abacus | Resistor, 64 kOhm, � 0.05%, 125 mW, Axial Leaded, Metal Film, High Precision (Alt: PTF5664K000AXEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 102 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTF5664K000AXEB
PTF5664K000AXEB CAD Models
PTF5664K000AXEB Part Data Attributes
|
PTF5664K000AXEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF5664K000AXEB
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 64000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 300 V |
Alternate Parts for PTF5664K000AXEB
This table gives cross-reference parts and alternative options found for PTF5664K000AXEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF5664K000AXEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTF5664K000AXEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 64000ohm, 300V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF5664K000AXEB vs PTF5664K000AXEK |