-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.125W, 5000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58C0460
|
Newark | Ptf56, 5 Kohm, +/- 0.1% , 10 Ppm Rohs Compliant: No |Vishay PTF565K0000BYBF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9900 / $12.0400 | Buy Now |
DISTI #
PTF565K0000BYBF
|
Avnet Americas | Res Metal Film 5K Ohm 0.1% 1/8W ±10ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: PTF565K0000BYBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8250 / $9.5316 | Buy Now |
DISTI #
71-PTF565K0000BYBF
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 5Kohms .1% 10ppm RoHS: Not Compliant | 0 |
|
$13.6600 | Order Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
PTF565K0000BYBF
|
TTI | Metal Film Resistors - Through Hole 1/8watt 5Kohms .1% 10ppm Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$11.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTF565K0000BYBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF565K0000BYBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 5000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH PRECISION | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 5000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for PTF565K0000BYBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF565K0000BYBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF565K0000BYEA | Fixed Resistor, Metal Film, 0.125W, 5000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | PTF565K0000BYBF vs PTF565K0000BYEA |
PTF565K0000BYEK | Fixed Resistor, Metal Film, 0.125W, 5000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | PTF565K0000BYBF vs PTF565K0000BYEK |
PTF565K0000BYEA | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 5000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF565K0000BYBF vs PTF565K0000BYEA |