Part Details for PTF5639K200TXEB by Vishay Intertechnologies
Overview of PTF5639K200TXEB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF5639K200TXEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ4415
|
Newark | Ptf-56 39.2K .01% T-10 Eb E3 |Vishay PTF5639K200TXEB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2800 / $17.5100 | Buy Now |
DISTI #
PTF5639K200TXEB
|
Avnet Americas | PTF-56 39.2K .01% T-10 EB e3 - Tape and Reel (Alt: PTF5639K200TXEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$16.6464 | Buy Now |
Part Details for PTF5639K200TXEB
PTF5639K200TXEB CAD Models
PTF5639K200TXEB Part Data Attributes
|
PTF5639K200TXEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF5639K200TXEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 39200ohm, 300V, 0.01% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 39200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.01% | |
Working Voltage | 300 V |
Alternate Parts for PTF5639K200TXEB
This table gives cross-reference parts and alternative options found for PTF5639K200TXEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF5639K200TXEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF5639K200TXEA | Fixed Resistor, Metal Film, 0.125W, 39200ohm, 300V, 0.01% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5639K200TXEB vs PTF5639K200TXEA |
PTF5639K200TXR6 | Fixed Resistor, Metal Film, 0.125W, 39200ohm, 300V, 0.01% +/-Tol, -15,15ppm/Cel, | Vishay Intertechnologies | PTF5639K200TXEB vs PTF5639K200TXR6 |