Part Details for PTF5633K000TXKA by Vishay Intertechnologies
Overview of PTF5633K000TXKA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF5633K000TXKA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57C8663
|
Newark | Ptf56, 33 Kohm, +/- 0.01% , 15 Ppm |Vishay PTF5633K000TXKA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0100 | Buy Now |
DISTI #
PTF5633K000TXKA
|
Avnet Americas | PTF-56 33K .01% T-10 K36 (Alt: PTF5633K000TXKA) Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$15.3408 | Buy Now |