Part Details for PTF56300K00AXBF by Vishay Intertechnologies
Overview of PTF56300K00AXBF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF56300K00AXBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF56300K00AXBF
|
Avnet Americas | PTF-56 300K .05% T-10 B14 - Bulk (Alt: PTF56300K00AXBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$9.1936 | Buy Now |
Part Details for PTF56300K00AXBF
PTF56300K00AXBF CAD Models
PTF56300K00AXBF Part Data Attributes
|
PTF56300K00AXBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF56300K00AXBF
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 300 V |
Alternate Parts for PTF56300K00AXBF
This table gives cross-reference parts and alternative options found for PTF56300K00AXBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF56300K00AXBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF56300K00AXEB | Fixed Resistor, Metal Film, 0.125W, 300000ohm, 300V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56300K00AXBF vs PTF56300K00AXEB |
PTF56300K00BXEK | Fixed Resistor, | Vishay Intertechnologies | PTF56300K00AXBF vs PTF56300K00BXEK |
PTF56300K00AXR6 | Fixed Resistor, | Vishay Intertechnologies | PTF56300K00AXBF vs PTF56300K00AXR6 |
PTF56300K00BXBF | Fixed Resistor, | Vishay Intertechnologies | PTF56300K00AXBF vs PTF56300K00BXBF |
PTF56300K00AXRE | Fixed Resistor, | Vishay Intertechnologies | PTF56300K00AXBF vs PTF56300K00AXRE |
PTF56300K00AXEA | Fixed Resistor, | Vishay Intertechnologies | PTF56300K00AXBF vs PTF56300K00AXEA |