Part Details for PTF562K8700AYEK by Vishay Intertechnologies
Results Overview of PTF562K8700AYEK by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTF562K8700AYEK Information
PTF562K8700AYEK by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PTF562K8700AYEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF562K8700AYEK
|
Avnet Americas | PTF-56 2.87K .05% T-13 EK e3 - Bulk (Alt: PTF562K8700AYEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$4.0807 / $9.5316 | Buy Now |
Part Details for PTF562K8700AYEK
PTF562K8700AYEK CAD Models
PTF562K8700AYEK Part Data Attributes
|
PTF562K8700AYEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF562K8700AYEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 2870ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 2870 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 300 V |
Alternate Parts for PTF562K8700AYEK
This table gives cross-reference parts and alternative options found for PTF562K8700AYEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF562K8700AYEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTF562K8700BYR6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 2870 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | PTF562K8700AYEK vs PTF562K8700BYR6 |
PTF562K8700AYEB | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 10 ppm, 2870 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | PTF562K8700AYEK vs PTF562K8700AYEB |
PTF562K8700AYEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 2870ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF562K8700AYEK vs PTF562K8700AYEB |
PTF562K8700BYEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 2870ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF562K8700AYEK vs PTF562K8700BYEB |
PTF562K8700BYEB | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 2870 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | PTF562K8700AYEK vs PTF562K8700BYEB |
PTF562K8700BYR6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 2870ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF562K8700AYEK vs PTF562K8700BYR6 |
PTF562K8700AYR6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 10 ppm, 2870 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | PTF562K8700AYEK vs PTF562K8700AYR6 |
PTF562K8700AYBF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 2870ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF562K8700AYEK vs PTF562K8700AYBF |