Part Details for PTF562K5000BYR6 by Vishay Intertechnologies
Overview of PTF562K5000BYR6 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF562K5000BYR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF562K5000BYR6
|
Avnet Americas | PTF-56 2.5K .1% T-13 RE6 - Tape and Reel (Alt: PTF562K5000BYR6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$1.7170 / $2.2278 | Buy Now |
Part Details for PTF562K5000BYR6
PTF562K5000BYR6 CAD Models
PTF562K5000BYR6 Part Data Attributes
|
PTF562K5000BYR6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF562K5000BYR6
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 55 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 2500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF562K5000BYR6
This table gives cross-reference parts and alternative options found for PTF562K5000BYR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF562K5000BYR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTF562K5000AYRE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 2500ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF562K5000BYR6 vs PTF562K5000AYRE |
PTF562K5000BYRE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 2500ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF562K5000BYR6 vs PTF562K5000BYRE |
PTF562K5000AYEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, | PTF562K5000BYR6 vs PTF562K5000AYEB |
PTF562K5000BYEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, | PTF562K5000BYR6 vs PTF562K5000BYEA |
PTF562K5000BYEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, | PTF562K5000BYR6 vs PTF562K5000BYEB |
PTF562K5000BYEK | Vishay Intertechnologies | $10.1806 | Fixed Resistor, | PTF562K5000BYR6 vs PTF562K5000BYEK |