Part Details for PTF562K0000AYR6 by Vishay Dale
Overview of PTF562K0000AYR6 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTF562K0000AYR6
PTF562K0000AYR6 CAD Models
PTF562K0000AYR6 Part Data Attributes
|
PTF562K0000AYR6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
PTF562K0000AYR6
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 0.05 %, 10 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 300 V |
Alternate Parts for PTF562K0000AYR6
This table gives cross-reference parts and alternative options found for PTF562K0000AYR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF562K0000AYR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTF562K0000BYEK | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | PTF562K0000AYR6 vs PTF562K0000BYEK |
PTF562K0000AYRE | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 10 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | PTF562K0000AYR6 vs PTF562K0000AYRE |
PTF562K0000BYBF | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | PTF562K0000AYR6 vs PTF562K0000BYBF |
PTF562K0000AYR6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 2000ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF562K0000AYR6 vs PTF562K0000AYR6 |
PTF562K0000BYR6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | PTF562K0000AYR6 vs PTF562K0000BYR6 |
PTF-562KBT-13R36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 2000ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel, | PTF562K0000AYR6 vs PTF-562KBT-13R36 |
PTF562K0000AYEK | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 10 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | PTF562K0000AYR6 vs PTF562K0000AYEK |
PTF562K0000AYEB | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 10 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | PTF562K0000AYR6 vs PTF562K0000AYEB |
PTF562K0000AYEA | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 10 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | PTF562K0000AYR6 vs PTF562K0000AYEA |
PTF562K0000BYR6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 2000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF562K0000AYR6 vs PTF562K0000BYR6 |