There are no models available for this part yet.
Overview of PTF56250R00BYBF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTF56250R00BYBF by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19C8031
|
Newark | Metal Film Resistor, 250 Ohm, 125Mw, 0.1%, Resistance:250Ohm, Product Range:Ptf Series, Power Rating:125Mw, Resistance Tolerance:± 0.1%, Resistor Case/Package:Axial Leaded, Voltage Rating:300V, Resistor Technology:Metal Film Rohs Compliant: No |Vishay PTF56250R00BYBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$10.2900 / $10.9400 | Buy Now | |
DISTI #
19C8031
|
Avnet Americas | PTF-56 250 .1% T-13 B14 - Bulk (Alt: 19C8031) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 71 Weeks, 3 Days Container: Bulk | 69 Partner Stock |
|
$8.4500 / $10.9400 | Buy Now | |
DISTI #
PTF56250R00BYBF
|
Avnet Americas | PTF-56 250 .1% T-13 B14 - Bulk (Alt: PTF56250R00BYBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3250 / $9.5316 | Buy Now | |
DISTI #
71-PTF56250R00BYBF
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 250ohms .1% 10ppm RoHS: Not Compliant | 176 |
|
$3.1000 / $10.9400 | Buy Now | |
DISTI #
V79:2366_23282614
|
Arrow Electronics | Res Metal Film 250 Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1639 | Americas - 2 |
|
$0.8009 | Buy Now | |
DISTI #
PTF56250R00BYBF
|
TTI | Metal Film Resistors - Through Hole 1/8watt 250ohms .1% 10ppm Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 200 In Stock |
|
$1.1200 | Buy Now | |
DISTI #
C1S803605954901
|
Chip1Stop | Through Hole Resistor RoHS: Not Compliant | 2 |
|
$1.2200 | Buy Now |
CAD Models for PTF56250R00BYBF by Vishay Intertechnologies
Part Data Attributes for PTF56250R00BYBF by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
55 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.31 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
85 °C
|
Resistance
|
250 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
300 V
|
Alternate Parts for PTF56250R00BYBF
This table gives cross-reference parts and alternative options found for PTF56250R00BYBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF56250R00BYBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF56250R00BYRE | Fixed Resistor, | Vishay Intertechnologies | PTF56250R00BYBF vs PTF56250R00BYRE |
PTF56250R00AYRE | Fixed Resistor, Metal Film, 0.125W, 250ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56250R00BYBF vs PTF56250R00AYRE |