Part Details for PTF5623K540AYR7 by Vishay Intertechnologies
Overview of PTF5623K540AYR7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF5623K540AYR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57C7336
|
Newark | Ptf56, 23.54 Kohm, +/- 0.05% , 10 Ppm |Vishay PTF5623K540AYR7 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9130 / $1.1600 | Buy Now |
DISTI #
PTF5623K540AYR7
|
Avnet Americas | PTF-56 23.54K .05% T-13 RE7 - Tape and Reel (Alt: PTF5623K540AYR7) Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$3.8896 | Buy Now |