Part Details for PTF5622K100BZR8 by Vishay Intertechnologies
Overview of PTF5622K100BZR8 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF5622K100BZR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57C7176
|
Newark | Ptf56, 22.1 Kohm, +/- 0.1% , 5 Ppm |Vishay PTF5622K100BZR8 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3200 / $2.7400 | Buy Now |
DISTI #
PTF5622K100BZR8
|
Avnet Americas | PTF-56 22.1K .1% T-16 RE8 - Tape and Reel (Alt: PTF5622K100BZR8) Min Qty: 2000 Package Multiple: 2000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$2.3664 | Buy Now |