Part Details for PTF561K8700AXR6 by Vishay Intertechnologies
Results Overview of PTF561K8700AXR6 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTF561K8700AXR6 Information
PTF561K8700AXR6 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PTF561K8700AXR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60C8177
|
Newark | Resistor, metal Film,1.87Kohms,300Wv,.05+/-% Tol,-15,15Ppm-Tc |Vishay PTF561K8700AXR6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5000 / $4.4300 | Buy Now |
DISTI #
PTF561K8700AXR6
|
Avnet Americas | Res Metal Film 1.87kOhm 0.05% ? 15ppm/?C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF561K8700AXR6... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.3600 / $4.3414 | Buy Now |
Part Details for PTF561K8700AXR6
PTF561K8700AXR6 CAD Models
PTF561K8700AXR6 Part Data Attributes
|
PTF561K8700AXR6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF561K8700AXR6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 1870ohm, 300V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 1870 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 300 V |
Alternate Parts for PTF561K8700AXR6
This table gives cross-reference parts and alternative options found for PTF561K8700AXR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF561K8700AXR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTF-561K87AT-10EA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1870ohm, 300V, 0.05% +/-Tol, -15,15ppm/Cel, | PTF561K8700AXR6 vs PTF-561K87AT-10EA |
PTF561K8700BXEA | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 1870 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | PTF561K8700AXR6 vs PTF561K8700BXEA |
PTF561K8700AXBF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1870ohm, 300V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF561K8700AXR6 vs PTF561K8700AXBF |
PTF561K8700AXR6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 15 ppm, 1870 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | PTF561K8700AXR6 vs PTF561K8700AXR6 |
PTF561K8700AXEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1870ohm, 300V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF561K8700AXR6 vs PTF561K8700AXEK |
PTF561K8700AXBF | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 15 ppm, 1870 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | PTF561K8700AXR6 vs PTF561K8700AXBF |
PTF561K8700AXEK | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 15 ppm, 1870 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | PTF561K8700AXR6 vs PTF561K8700AXEK |
PTF-561K87AT-10EK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1870ohm, 300V, 0.05% +/-Tol, -15,15ppm/Cel, | PTF561K8700AXR6 vs PTF-561K87AT-10EK |
PTF561K8700AXEB | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 15 ppm, 1870 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | PTF561K8700AXR6 vs PTF561K8700AXEB |
PTF-561K87BT-10EK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1870ohm, 300V, 0.1% +/-Tol, -15,15ppm/Cel, | PTF561K8700AXR6 vs PTF-561K87BT-10EK |