Part Details for PTF561K5640TZBF by Vishay Intertechnologies
Results Overview of PTF561K5640TZBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTF561K5640TZBF Information
PTF561K5640TZBF by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PTF561K5640TZBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60C8003
|
Newark | Ptf56, 1.564 Kohm, +/- 0.01% , 5 Ppm |Vishay PTF561K5640TZBF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6900 / $39.1900 | Buy Now |
DISTI #
PTF561K5640TZBF
|
Avnet Americas | Res Metal Film 1.564kOhm 0.01% ? 5ppm/?C 1/8W Axial Leaded Bulk - Bulk (Alt: PTF561K5640TZBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$23.8500 / $38.4062 | Buy Now |
Part Details for PTF561K5640TZBF
PTF561K5640TZBF CAD Models
PTF561K5640TZBF Part Data Attributes
|
PTF561K5640TZBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF561K5640TZBF
Vishay Intertechnologies
Fixed Resistor,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 1564 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.01% | |
Working Voltage | 300 V |
Alternate Parts for PTF561K5640TZBF
This table gives cross-reference parts and alternative options found for PTF561K5640TZBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF561K5640TZBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTF561K5640TZEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1564ohm, 300V, 0.01% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF561K5640TZBF vs PTF561K5640TZEB |