Part Details for PTF561K2100AZEK by Vishay Dale
Overview of PTF561K2100AZEK by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTF561K2100AZEK
PTF561K2100AZEK CAD Models
PTF561K2100AZEK Part Data Attributes
|
PTF561K2100AZEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
PTF561K2100AZEK
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 0.05 %, 5 ppm, 1210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 300 V |
Alternate Parts for PTF561K2100AZEK
This table gives cross-reference parts and alternative options found for PTF561K2100AZEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF561K2100AZEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF561K2100BZEK | Fixed Resistor, Metal Film, 0.125W, 1210ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF561K2100AZEK vs PTF561K2100BZEK |
PTF561K2100AZEB | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 5 ppm, 1210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF561K2100AZEK vs PTF561K2100AZEB |
PTF561K2100BZR6 | Fixed Resistor, Metal Film, 0.125W, 1210ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF561K2100AZEK vs PTF561K2100BZR6 |
PTF561K2100BZEA | Fixed Resistor, Metal Film, 0.125W, 1210ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF561K2100AZEK vs PTF561K2100BZEA |
PTF561K2100BZEB | Fixed Resistor, Metal Film, 0.125W, 1210ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF561K2100AZEK vs PTF561K2100BZEB |
PTF561K2100AZRE | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 5 ppm, 1210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF561K2100AZEK vs PTF561K2100AZRE |
PTF561K2100AZBF | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 5 ppm, 1210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF561K2100AZEK vs PTF561K2100AZBF |
PTF561K2100BZBF | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 5 ppm, 1210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF561K2100AZEK vs PTF561K2100BZBF |
PTF561K2100AZBF | Fixed Resistor, Metal Film, 0.125W, 1210ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF561K2100AZEK vs PTF561K2100AZBF |
PTF561K2100BZRE | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 5 ppm, 1210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF561K2100AZEK vs PTF561K2100BZRE |