Part Details for PTF561K2000AYEK by Vishay Intertechnologies
Overview of PTF561K2000AYEK by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF561K2000AYEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF561K2000AYEK
|
Avnet Americas | Res Metal Film 1.2kOhm 0.05% ? 10ppm/?C 1/8W Axial Leaded Bulk - Bulk (Alt: PTF561K2000AYEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$4.0807 / $9.5316 | Buy Now |
Part Details for PTF561K2000AYEK
PTF561K2000AYEK CAD Models
PTF561K2000AYEK Part Data Attributes
|
PTF561K2000AYEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF561K2000AYEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 1200ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 300 V |
Alternate Parts for PTF561K2000AYEK
This table gives cross-reference parts and alternative options found for PTF561K2000AYEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF561K2000AYEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF561K2000AYR6 | Fixed Resistor, Metal Film, 0.125W, 1200ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF561K2000AYEK vs PTF561K2000AYR6 |
PTF561K2000AYEK | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 10 ppm, 1200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF561K2000AYEK vs PTF561K2000AYEK |
PTF561K2000AYBF | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 10 ppm, 1200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF561K2000AYEK vs PTF561K2000AYBF |
PTF561K2000AYBF | Fixed Resistor, Metal Film, 0.125W, 1200ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF561K2000AYEK vs PTF561K2000AYBF |
PTF-561K2BT-13EK | Fixed Resistor, Metal Film, 0.125W, 1200ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel, | Vishay Intertechnologies | PTF561K2000AYEK vs PTF-561K2BT-13EK |
PTF561K2000BYEB | Fixed Resistor, Metal Film, 0.125W, 1200ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF561K2000AYEK vs PTF561K2000BYEB |
PTF561K2000BYEK | Fixed Resistor, Metal Film, 0.125W, 1200ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF561K2000AYEK vs PTF561K2000BYEK |
PTF561K2000AYEB | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 10 ppm, 1200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF561K2000AYEK vs PTF561K2000AYEB |
PTF561K2000AYR6 | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 10 ppm, 1200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF561K2000AYEK vs PTF561K2000AYR6 |
PTF561K2000BYR6 | Fixed Resistor, Metal Film, 0.125W, 1200ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF561K2000AYEK vs PTF561K2000BYR6 |