Part Details for PTF5618K940BYWF by Vishay Intertechnologies
Results Overview of PTF5618K940BYWF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTF5618K940BYWF Information
PTF5618K940BYWF by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PTF5618K940BYWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF5618K940BYWF
|
Avnet Americas | Res Metal Film 18.94kOhm 0.1% ? 10ppm/?C 1/8W Axial Leaded - Tape and Reel (Alt: PTF5618K940BYWF) Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.9750 / $3.0171 | Buy Now |