Part Details for PTF56179R30BYR7 by Vishay Intertechnologies
Overview of PTF56179R30BYR7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF56179R30BYR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57C5898
|
Newark | Ptf56, 179.3 Ohm, +/- 0.1% , 10 Ppm |Vishay PTF56179R30BYR7 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6430 / $0.8140 | Buy Now |
DISTI #
PTF56179R30BYR7
|
Avnet Americas | Res Metal Film 179.3Ohm 0.1% ± 10ppm/°C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF56179R30BYR7) Min Qty: 1500 Package Multiple: 1500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$2.7336 | Buy Now |