Part Details for PTF5613K000DYR6 by Vishay Dale
Overview of PTF5613K000DYR6 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTF5613K000DYR6
PTF5613K000DYR6 CAD Models
PTF5613K000DYR6 Part Data Attributes
|
PTF5613K000DYR6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
PTF5613K000DYR6
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 0.5 %, 10 ppm, 13000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for PTF5613K000DYR6
This table gives cross-reference parts and alternative options found for PTF5613K000DYR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF5613K000DYR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF5613K000DYEK | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 10 ppm, 13000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF5613K000DYR6 vs PTF5613K000DYEK |
PTF5613K000DYBF | Fixed Resistor, Metal Film, 0.125W, 13000ohm, 300V, 0.5% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5613K000DYR6 vs PTF5613K000DYBF |
PTF5613K000DYR6 | Fixed Resistor, Metal Film, 0.125W, 13000ohm, 300V, 0.5% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5613K000DYR6 vs PTF5613K000DYR6 |
PTF5613K000DYEK | Fixed Resistor, Metal Film, 0.125W, 13000ohm, 300V, 0.5% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5613K000DYR6 vs PTF5613K000DYEK |
PTF5613K000DYEB | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 10 ppm, 13000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF5613K000DYR6 vs PTF5613K000DYEB |
PTF5613K000DYBF | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 10 ppm, 13000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF5613K000DYR6 vs PTF5613K000DYBF |
PTF5613K000DYRE | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 10 ppm, 13000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF5613K000DYR6 vs PTF5613K000DYRE |
PTF5613K000DYEB | Fixed Resistor, Metal Film, 0.125W, 13000ohm, 300V, 0.5% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5613K000DYR6 vs PTF5613K000DYEB |