Part Details for PTF5610K000BXBF by Vishay Dale
Overview of PTF5610K000BXBF by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTF5610K000BXBF
PTF5610K000BXBF CAD Models
PTF5610K000BXBF Part Data Attributes
|
PTF5610K000BXBF
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
PTF5610K000BXBF
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF5610K000BXBF
This table gives cross-reference parts and alternative options found for PTF5610K000BXBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF5610K000BXBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTF5610K000BXEK | Vishay Intertechnologies | $8.6493 | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF5610K000BXBF vs PTF5610K000BXEK |
PTF5610K000AXEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 300V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF5610K000BXBF vs PTF5610K000AXEB |
PTF5610K000BXEK | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | PTF5610K000BXBF vs PTF5610K000BXEK |
PTF5610K000AXEB | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 15 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | PTF5610K000BXBF vs PTF5610K000AXEB |
PTF5610K000BXR6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | PTF5610K000BXBF vs PTF5610K000BXR6 |
PTF5610K000AXEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 300V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF5610K000BXBF vs PTF5610K000AXEA |
PTF5610K000BXEB | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | PTF5610K000BXBF vs PTF5610K000BXEB |
PTF5610K000AXBF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 300V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF5610K000BXBF vs PTF5610K000AXBF |
PTF5610K000AXR6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 15 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | PTF5610K000BXBF vs PTF5610K000AXR6 |
PTF5610K000AXRE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 300V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF5610K000BXBF vs PTF5610K000AXRE |