Part Details for PTF56100R00FZR6 by Vishay Intertechnologies
Overview of PTF56100R00FZR6 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF56100R00FZR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60C8592
|
Newark | Resistor, metal Film,100Ohms,300Wv,1+/-% Tol,-5,5Ppm-Tc |Vishay PTF56100R00FZR6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5410 / $0.7030 | Buy Now |
DISTI #
PTF56100R00FZR6
|
Avnet Americas | Res Metal Film 100Ohm 1% ± 5ppm/°C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF56100R00FZR6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$1.9250 / $2.3547 | Buy Now |
Part Details for PTF56100R00FZR6
PTF56100R00FZR6 CAD Models
PTF56100R00FZR6 Part Data Attributes
|
PTF56100R00FZR6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF56100R00FZR6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 85W, 100ohm, 300V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 85 W | |
Rated Temperature | 85 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for PTF56100R00FZR6
This table gives cross-reference parts and alternative options found for PTF56100R00FZR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF56100R00FZR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF56100R00FZEK | RESISTOR, METAL FILM, 0.125 W, 1 %, 5 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF56100R00FZR6 vs PTF56100R00FZEK |
PTF56100R00FZEB | Fixed Resistor, Metal Film, 85W, 100ohm, 300V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56100R00FZR6 vs PTF56100R00FZEB |
PTF56100R00FZEK | Fixed Resistor, Metal Film, 85W, 100ohm, 300V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56100R00FZR6 vs PTF56100R00FZEK |