Part Details for PTF56100K00CYWF by Vishay Intertechnologies
Overview of PTF56100K00CYWF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF56100K00CYWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60C8484
|
Newark | Ptf56, 100 Kohm, +/- 0.25% , 10 Ppm |Vishay PTF56100K00CYWF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7210 / $0.9690 | Buy Now |
DISTI #
PTF56100K00CYWF
|
Avnet Americas | Res Metal Film 100kOhm 0.25% ± 10ppm/°C 1/8W Axial Leaded - Tape and Reel (Alt: PTF56100K00CYWF) Min Qty: 500 Package Multiple: 500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$1.8250 / $3.1866 | Buy Now |