Part Details for PTF512K9400FZBF by Vishay Intertechnologies
Overview of PTF512K9400FZBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF512K9400FZBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ9998
|
Newark | Ptf-51 2.94K 1% T-16 B14 |Vishay PTF512K9400FZBF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9900 / $12.0400 | Buy Now |
DISTI #
PTF512K9400FZBF
|
Avnet Americas | Res Metal Film 2.94K Ohm 1% 1/20W ±5ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: PTF512K9400FZBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0750 / $9.5316 | Buy Now |
Part Details for PTF512K9400FZBF
PTF512K9400FZBF CAD Models
PTF512K9400FZBF Part Data Attributes
|
PTF512K9400FZBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF512K9400FZBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 85W, 2940ohm, 200V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 85 W | |
Rated Temperature | 85 °C | |
Resistance | 2940 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PTF512K9400FZBF
This table gives cross-reference parts and alternative options found for PTF512K9400FZBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF512K9400FZBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF512K9400FZEK | Fixed Resistor, Metal Film, 85W, 2940ohm, 200V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF512K9400FZBF vs PTF512K9400FZEK |
PTF512K9400FZBF | RESISTOR, METAL FILM, 0.05 W, 1 %, 5 ppm, 2940 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF512K9400FZBF vs PTF512K9400FZBF |