Part Details for PTF51225R00BZR6 by Vishay Intertechnologies
Overview of PTF51225R00BZR6 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF51225R00BZR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60C7329
|
Newark | Ptf51, 225 Ohm, +/- 0.1% , 5 Ppm |Vishay PTF51225R00BZR6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2200 / $6.6700 | Buy Now |
DISTI #
PTF51225R00BZR6
|
Avnet Americas | Res Metal Film 225Ohm 0.1% ? 5ppm/?C 1/20W Axial Leaded T/R - Tape and Reel (Alt: PTF51225R00BZR6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$5.4944 | Buy Now |
Part Details for PTF51225R00BZR6
PTF51225R00BZR6 CAD Models
PTF51225R00BZR6 Part Data Attributes
|
PTF51225R00BZR6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF51225R00BZR6
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 50 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 85 °C | |
Resistance | 225 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PTF51225R00BZR6
This table gives cross-reference parts and alternative options found for PTF51225R00BZR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF51225R00BZR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF51225R00BZRE | Fixed Resistor, | Vishay Intertechnologies | PTF51225R00BZR6 vs PTF51225R00BZRE |
PTF51225R00BZBF | Fixed Resistor, | Vishay Intertechnologies | PTF51225R00BZR6 vs PTF51225R00BZBF |