Part Details for PTF511K6000DXBF by Vishay Intertechnologies
Overview of PTF511K6000DXBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF511K6000DXBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF511K6000DXBF
|
Avnet Americas | Res Metal Film 1.6kOhm 0.5% ? 15ppm/?C 1/20W Axial Leaded Bulk - Bulk (Alt: PTF511K6000DXBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1936 | Buy Now |
DISTI #
PTF511K6000DXBF
|
Avnet Abacus | Res Metal Film 1.6kOhm 0.5% � 15ppm/�C 1/20W Axial Leaded Bulk (Alt: PTF511K6000DXBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTF511K6000DXBF
PTF511K6000DXBF CAD Models
PTF511K6000DXBF Part Data Attributes
|
PTF511K6000DXBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF511K6000DXBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 1600ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 85 °C | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |