Part Details for PTF5110K000BXBF by Vishay Intertechnologies
Overview of PTF5110K000BXBF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF5110K000BXBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF5110K000BXBF
|
Avnet Americas | Res Metal Film 10kOhm 0.1% ? 15ppm/?C 1/20W Axial Leaded Bulk - Bulk (Alt: PTF5110K000BXBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6578 / $9.5316 | Buy Now |
Part Details for PTF5110K000BXBF
PTF5110K000BXBF CAD Models
PTF5110K000BXBF Part Data Attributes
|
PTF5110K000BXBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF5110K000BXBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 10000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 85 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PTF5110K000BXBF
This table gives cross-reference parts and alternative options found for PTF5110K000BXBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF5110K000BXBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTF-5110KAT-10EA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 10000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, | PTF5110K000BXBF vs PTF-5110KAT-10EA |
PTF5110K000BXR6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 10000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF5110K000BXBF vs PTF5110K000BXR6 |
PTF5110K000AXEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 10000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, | PTF5110K000BXBF vs PTF5110K000AXEK |
PTF5110K000BXEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 10000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | PTF5110K000BXBF vs PTF5110K000BXEK |
PTF5110K000BXRE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 10000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, | PTF5110K000BXBF vs PTF5110K000BXRE |