Part Details for PTF45-152A-104A5 by Bourns Inc
Overview of PTF45-152A-104A5 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54152AW/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54152AW. Buy from authorized manufacturer Rochester Electronics. | |
54152ADM/B | Rochester Electronics LLC | 54152 - 1 of 8 Data Selectors/MUX | |
54152AFM/B | Rochester Electronics LLC | 54152A - 1 of 8 Data Selectors/MUX |
Price & Stock for PTF45-152A-104A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y9864
|
Newark | Panel Control - Slide Carbon |Bourns PTF45-152A-104A5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PTF45-152A-104A5
|
Avnet Americas | Slide Potentiometer, Long Life Type, 100 kOhm, ± 20%, 125 mW, Audio, Through Hole - Trays (Alt: PTF45-152A-104A5) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Tray | 0 |
|
RFQ |
Part Details for PTF45-152A-104A5
PTF45-152A-104A5 CAD Models
PTF45-152A-104A5 Part Data Attributes
|
PTF45-152A-104A5
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTF45-152A-104A5
Bourns Inc
POT SLIDE 100K OHM .125W 45MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Rectangular | |
Ganging Number | 2 | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 11 mm | |
Package Length | 73 mm | |
Package Style | PCB Mount | |
Package Width | 20 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 100000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | FLAT | |
Tolerance | 20% |