PTF45-152A-104A2
Bourns Inc
Description: POT SLIDE 100K OHM .125W 45MM

Overview of PTF45-152A-104A2 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
54152AW/B Rochester Electronics LLC Replacement for Texas Instruments part number SNJ54152AW. Buy from authorized manufacturer Rochester Electronics.
54152ADM/B Rochester Electronics LLC 54152 - 1 of 8 Data Selectors/MUX
54152AFM/B Rochester Electronics LLC 54152A - 1 of 8 Data Selectors/MUX

Price & Stock for PTF45-152A-104A2 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 40Y9862
Newark Panel Control - Slide Carbon |Bourns PTF45-152A-104A2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # PTF45-152A-104A2
Avnet Americas Slide Potentiometer, Long Life Type, 100 kOhm, ± 20%, 125 mW, Audio, Through Hole - Trays (Alt: PTF45-152A-104A2) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Tray 0
RFQ

CAD Models for PTF45-152A-104A2 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTF45-152A-104A2 by Bourns Inc

PTF45-152A-104A2
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Samacsys Manufacturer
Bourns
Actuator Orientation
VERTICAL
Actuator Type
SLIDE
Construction
Rectangular
Ganging Number
2
Mounting Feature
PCB MOUNT
Number of Terminals
6
Operating Temperature-Max
55 °C
Operating Temperature-Min
-10 °C
Package Height
11 mm
Package Length
73 mm
Package Style
PCB Mount
Package Width
20 mm
Rated Power Dissipation (P)
0.125 W
Resistance
100000 Ω
Resistance Law
AUDIO
Resistor Type
POTENTIOMETER
Surface Mount
NO
Technology
CARBON
Terminal Shape
FLAT
Tolerance
20%
Want to compare parts?
  1. PTF45-152A-104A2
    Bourns Inc
    POT SLIDE 100K OHM .125W 45MM
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTF45-152A-104A2 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTF45-152A-104A2 by Bourns Inc

Select Manufacturer
Which Manufacturer of PTF45-152A-104A2 would you like to use for your alert(s)?
  • Please alert me when PTF45-152A-104A2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTF45-152A-104A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTF45-152A-104A2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTF45-152A-104A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTF45-152A-104A2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTF45-152A-104A2 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: