Part Details for PTF21PC by OMRON Corporation
Overview of PTF21PC by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for PTF21PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF21PC
|
Avnet Americas | Relay Socket, DIN Rail, Panel, Screw, 11 Pins, 30 A, 600 VAC - Bulk (Alt: PTF21PC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0723 / $8.4636 | Buy Now |
DISTI #
653-PTF21PC
|
Mouser Electronics | Relay Sockets & Hardware SOCKET FOR MJN RoHS: Not Compliant | 158 |
|
$9.8700 / $14.7200 | Buy Now |
DISTI #
71801011
|
Verical | Relay Sockets Screw Terminal DIN Rail RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2307 | Americas - 55 |
|
$13.6760 / $19.6170 | Buy Now |
|
Quest Components | RELAY SOCKET, RELAY, 11 CONTACT(S) | 2 |
|
$13.7000 | Buy Now |
|
Neutron USA | Relay Socket 11 Pin 3 Pole PANEL MJN | 50 |
|
$74.9900 | Buy Now |
Part Details for PTF21PC
PTF21PC CAD Models
PTF21PC Part Data Attributes
|
PTF21PC
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
PTF21PC
OMRON Corporation
RELAY SOCKET CHASSIS MT DP/3PMJN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 1.638 inch | |
Body Depth | 0.88 inch | |
Body Length | 3.146 inch | |
Contact Configuration | RECTANGLE | |
Contact Style | RND PIN-SKT | |
Device Socket Type | RELAY SOCKET | |
Device Type Used On | RELAY | |
Mounting Style | STRAIGHT | |
Number of Contacts | 11 |