Part Details for PTF08A-E by OMRON Corporation
Overview of PTF08A-E by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF08A-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RELAY SOCKET, RELAY, 8 CONTACT(S) | 3 |
|
$10.2610 / $13.9923 | Buy Now |
|
Chip1Cloud | General Purpose Relay | 1500 |
|
RFQ | |
DISTI #
1704224
|
Farnell | RELAY SOCKET RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$6.5721 | Buy Now |
|
Perfect Parts Corporation | 2607 |
|
RFQ |
Part Details for PTF08A-E
PTF08A-E CAD Models
PTF08A-E Part Data Attributes
|
PTF08A-E
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
PTF08A-E
OMRON Corporation
Relay Socket, 8 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 1.122 inch | |
Body Depth | 1.299 inch | |
Body Length | 3.091 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
Current Rating | 10 A | |
Device Socket Type | RELAY SOCKET | |
Device Type Used On | RELAY | |
Dielectric Withstanding Voltage | 2000VAC V | |
Insulation Resistance | 100000000 Ω | |
Number of Contacts | 8 | |
Termination Type | SCREW |