Part Details for PTF01-202B-202B2 by Bourns Inc
Overview of PTF01-202B-202B2 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPR4012-202BMRC | Coilcraft Inc | General Purpose Inductor | |
LPR4012-202B | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS | |
LPR4012-202BMR | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS, lead-free, halogen-free |
Price & Stock for PTF01-202B-202B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-PTF01-202B-202B2
|
Mouser Electronics | Slide Potentiometers 2Kohms Travel=100mm RoHS: Compliant | 0 |
|
$2.4300 / $2.7700 | Order Now |
Part Details for PTF01-202B-202B2
PTF01-202B-202B2 CAD Models
PTF01-202B-202B2 Part Data Attributes
|
PTF01-202B-202B2
Bourns Inc
Buy Now
|
Compare Parts:
PTF01-202B-202B2
Bourns Inc
|
Samacsys Manufacturer | Bourns |