There are no models available for this part yet.
Overview of PTF-V-T/R by Diptronics Manufacturing Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for PTF-V-T/R by Diptronics Manufacturing Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
113-PTF-V-T/R
|
Mouser Electronics | Tactile Switches 4.7x3.5 260gf RT ANG RoHS: Compliant | 3000 |
|
$0.3620 / $0.7500 | Buy Now | |
DISTI #
PTF-V-T/R
|
Avnet Abacus | Switch Tactile N.O. SPST Side Push Rectangular Button Solder 0.05A 12VDC 100000Cycle SMD T/R - Tape and Reel (Alt: PTF-V-T/R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
CHIPMALL.COM LIMITED | 50mA Brick nogging SPST 12V SMD,3.5x4.7mm Tactile Switches ROHS | 2337 |
|
$0.1169 / $0.2293 | Buy Now | ||
Ozdisan Elektronik | SWITCH TACT 3.50x4.70 4.50mm 220gF SMT R/A | 0 |
|
$0.3025 / $0.3479 | RFQ |
CAD Models for PTF-V-T/R by Diptronics Manufacturing Inc
Part Data Attributes for PTF-V-T/R by Diptronics Manufacturing Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIPTRONICS MANUFACTURING INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Diptronics
|
Actuator Travel
|
0.3 mm
|
Body Breadth
|
1.67 mm
|
Body Height
|
3.5 mm
|
Body Length or Diameter
|
4.7 mm
|
Circuit Configuration
|
1X1
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
0.05A@12VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
12 V
|
Dielectric Withstand Volts
|
250VAC V
|
Electrical Life
|
100000 Cycle(s)
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
SURFACE MOUNT-RIGHT ANGLE
|
Number of Switches
|
1
|
Operating Force-Max
|
2.94 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
TR
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Termination Type
|
SOLDER
|