Datasheets
PTF-562K61AT-10EK by: Vishay Intertechnologies

Fixed Resistor, Metal Film, 0.125W, 2610ohm, 300V, 0.05% +/-Tol, -15,15ppm/Cel,

Part Details for PTF-562K61AT-10EK by Vishay Intertechnologies

Overview of PTF-562K61AT-10EK by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
8400110EKILF Renesas Electronics Corporation Low Jitter, Telecom Rate-Conversion PLL
8400110EKILFT Renesas Electronics Corporation Low Jitter, Telecom Rate-Conversion PLL

Part Details for PTF-562K61AT-10EK

PTF-562K61AT-10EK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PTF-562K61AT-10EK Part Data Attributes

PTF-562K61AT-10EK Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
PTF-562K61AT-10EK Vishay Intertechnologies Fixed Resistor, Metal Film, 0.125W, 2610ohm, 300V, 0.05% +/-Tol, -15,15ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Epoxy Coating
JESD-609 Code e3
Lead Diameter 0.64 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Diameter 2.31 mm
Package Length 6.35 mm
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 0.125 W
Resistance 2610 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 15 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WIRE
Tolerance 0.05%
Working Voltage 300 V

Alternate Parts for PTF-562K61AT-10EK

This table gives cross-reference parts and alternative options found for PTF-562K61AT-10EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF-562K61AT-10EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PTF562K6100BXRE RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale PTF-562K61AT-10EK vs PTF562K6100BXRE
PTF562K6100BXEB Fixed Resistor, Metal Film, 0.125W, 2610ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies PTF-562K61AT-10EK vs PTF562K6100BXEB
PTF562K6100BXEB RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale PTF-562K61AT-10EK vs PTF562K6100BXEB
PTF562K6100BXEK Fixed Resistor, Metal Film, 0.125W, 2610ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies PTF-562K61AT-10EK vs PTF562K6100BXEK
PTF562K6100BXEK RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale PTF-562K61AT-10EK vs PTF562K6100BXEK
PTF562K6100BXR6 RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale PTF-562K61AT-10EK vs PTF562K6100BXR6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTF-562K61AT-10EK by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTF-562K61AT-10EK by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PTF-562K61AT-10EK would you like to use for your alert(s)?
  • Please alert me when PTF-562K61AT-10EK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTF-562K61AT-10EK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTF-562K61AT-10EK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTF-562K61AT-10EK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTF-562K61AT-10EK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTF-562K61AT-10EK by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: