There are no models available for this part yet.
Overview of PTF-135-01-S-D by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTF-135-01-S-D by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-PTF-135-01-S-D-ND
|
DigiKey | 2.00 MM PRESS-FIT SOCKET STRIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6000 | Buy Now | |
DISTI #
PTF-135-01-S-D
|
Avnet Americas | Conn Socket Strip SKT 70 POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: PTF-135-01-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9300 / $17.6000 | Buy Now | |
DISTI #
200-PTF13501SD
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Press-Fit Socket Strip RoHS: Compliant | 0 |
|
$5.7400 / $17.6000 | Order Now | |
Onlinecomponents.com | 2.00 mm Press-Fit Socket Strip RoHS: Compliant | 0 |
|
$8.6500 / $20.1200 | Buy Now | ||
DISTI #
000000000001340398
|
Sager | Headers & Wire Housings 2.00 mm Press-Fit Socket Strip Min Qty: 1 | 0 |
|
$10.6900 / $17.6000 | Buy Now | |
Master Electronics | 2.00 mm Press-Fit Socket Strip RoHS: Compliant | 0 |
|
$8.6500 / $20.1200 | Buy Now | ||
DISTI #
5cd9112bcd7c1c4c386828b2
|
Samtec | 2.00 mm Press-Fit Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Layer | 0 |
|
$5.7400 / $17.6000 | Buy Now |
CAD Models for PTF-135-01-S-D by Samtec Inc
Part Data Attributes for PTF-135-01-S-D by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POLARIZED
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
70
|
Alternate Parts for PTF-135-01-S-D
This table gives cross-reference parts and alternative options found for PTF-135-01-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF-135-01-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQW-135-01-S-D-VS | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | PTF-135-01-S-D vs SQW-135-01-S-D-VS |
SSM-135-FM-DH | Board Connector, 70 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | PTF-135-01-S-D vs SSM-135-FM-DH |
RSM-135-02-L-D-K-TR | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PTF-135-01-S-D vs RSM-135-02-L-D-K-TR |
SSM-135-L-DV-LC-P | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | PTF-135-01-S-D vs SSM-135-L-DV-LC-P |
BCS-135-F-D-HE | Board Connector, 70 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Samtec Inc | PTF-135-01-S-D vs BCS-135-F-D-HE |
G809A107031 | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | PTF-135-01-S-D vs G809A107031 |
M20-9663527 | Board Connector, 70 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket | Harwin | PTF-135-01-S-D vs M20-9663527 |
SFSDT-35-28-H-20.00-S | Board Connector, 70 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | PTF-135-01-S-D vs SFSDT-35-28-H-20.00-S |
BCS-135-F-D-DE | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | PTF-135-01-S-D vs BCS-135-F-D-DE |
SDL-135-G-12 | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PTF-135-01-S-D vs SDL-135-G-12 |