There are no models available for this part yet.
Overview of PTF-12101-S-D by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-105KED | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 4747 | |
MSS1210-155KED | Coilcraft Inc | General Purpose Inductor | |
MSS1210-124KED | Coilcraft Inc | General Purpose Inductor |
Price & Stock for PTF-12101-S-D by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PTF-121-01-S-D
|
Avnet Americas | Conn Socket Strip SKT 42 POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: PTF-121-01-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1600 / $11.1500 | Buy Now |