Part Details for PTF-10701-SM-D by Samtec Inc
Overview of PTF-10701-SM-D by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
107010-HMC472ALP4 | Analog Devices | EVALUATION PCB ASSEMBLY | |
LPO3310-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
SLR1070-121KEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for PTF-10701-SM-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF-107-01-SM-D
|
Avnet Americas | Conn Socket Strip SKT 14 POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: PTF-107-01-SM-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |