Part Details for PTF-107-01-S-D-014 by Samtec Inc
Overview of PTF-107-01-S-D-014 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF-107-01-S-D-014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF-107-01-S-D-014
|
Avnet Americas | Conn Socket Strip SKT 14 POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: PTF-107-01-S-D-014) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Press-Fit Socket Strip RoHS: Compliant | 0 |
|
$1.9300 / $5.1500 | Buy Now |
DISTI #
000000000003527670
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for PTF-107-01-S-D-014
PTF-107-01-S-D-014 CAD Models
PTF-107-01-S-D-014 Part Data Attributes
|
PTF-107-01-S-D-014
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PTF-107-01-S-D-014
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |