Part Details for PTE7500-21DG-1A100 by Sensata Technologies
Overview of PTE7500-21DG-1A100 by Sensata Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NTHBR11A1001SR | Amphenol Communications Solutions | NETbridge+ 1x1, Right Angle , Unseal A code ,100MΩ insulation resistance,Surface Mount termination. | |
NTHBR11A1000SR | Amphenol Communications Solutions | NETbridge+ 1x1 Right Angle Seal A code ,100MΩ resistance insulation,3A,Surface Mount termination. | |
G881A10011TEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, Right angle, Dual row, 3.0mm pitch, 10 positions , Gold Flash, 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for PTE7500-21DG-1A100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6637
|
Newark | Press Sensor, Gauge, 100Bar, 1/4"-18Npt Rohs Compliant: Yes |Sensata PTE7500-21DG-1A100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.4100 | Buy Now |
DISTI #
1862-PTE7500-21DG-1A100-ND
|
DigiKey | INDUSTRIAL DIGITAL PRESSURE SENS Min Qty: 50 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$51.0252 | Buy Now |
DISTI #
682-E750021DG1A100
|
Mouser Electronics | Industrial Pressure Sensors Industrial Digital Pressure Sensor, 100 bar, CANopen, 1/4-18NPT, FKM seal RoHS: Compliant | 0 |
|
$54.6000 / $57.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.3300 / $92.5000 | Buy Now |
DISTI #
000000000007225315
|
Sager | INDUSTRIAL DIGITAL PRESSURE SENSOR, 100 BAR, CANOPEN, 1/4-18NPT, FKM SEAL Min Qty: 1 | 0 |
|
$52.5000 / $73.5000 | Buy Now |