There are no models available for this part yet.
Overview of PTE7100-23CC-2E040BN by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1272-3CCN#PBF | Analog Devices | 12-B, 3µs, 250kHz Smpl A/D Con | |
LTC1272-3CCSW#PBF | Analog Devices | 12-B, 3µs, 250kHz Smpl A/D Con | |
ADUM7223CCCZ-RL7 | Analog Devices | Isolated Precision Gate Driver |
Price & Stock for PTE7100-23CC-2E040BN by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM6617
|
Newark | Press Sensor, 40Bar, 7/16"-20Unf-2A Rohs Compliant: Yes |Sensata PTE7100-23CC-2E040BN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.4200 | Buy Now | |
DISTI #
1862-PTE7100-23CC-2E040BN-ND
|
DigiKey | INDUSTRIAL HERMETIC PRESSURE SEN Min Qty: 50 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$53.0250 | Buy Now | |
DISTI #
682-E710023CC2E040BN
|
Mouser Electronics | Industrial Pressure Sensors Industrial Hermetic Pressure Sensor 40 bar, 1-5V Vreg, 7/16-20 Male, Packard RoHS: Compliant | 0 |
|
$52.0000 / $55.0000 | Order Now | |
DISTI #
75124260
|
RS | Hermetic Analog Pressure Sensor, 40 bar, 1-5V Vreg, 7/16-20 Male, Packard | Sensata - Pressure PTE7100-23CC-2E040BN RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$54.3600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.8800 / $87.5000 | Buy Now | ||
DISTI #
000000000007225295
|
Sager | INDUSTRIAL HERMETIC PRESSURE SENSOR 40 BAR, 1-5V VREG, 7/16-20 MALE, PACKARD Min Qty: 1 | 0 |
|
$50.0000 / $70.0000 | Buy Now |