There are no models available for this part yet.
Overview of PTE7100-23AC-1E040BN by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2323ACPZ-R7 | Analog Devices | 3A, Dual, Sync Switching Regul | |
ADL5523ACPZ-R7 | Analog Devices | Single LNA with Low Gain | |
ADP323ACPZ-R7 | Analog Devices | 200mA LDO Adj Vout |
Price & Stock for PTE7100-23AC-1E040BN by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM6616
|
Newark | Press Sensor, Gauge, 40Bar, G1/4A Rohs Compliant: Yes |Sensata PTE7100-23AC-1E040BN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.4200 | Buy Now | |
DISTI #
1862-PTE7100-23AC-1E040BN-ND
|
DigiKey | INDUSTRIAL HERMETIC PRESSURE SEN Min Qty: 50 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$53.0250 | Buy Now | |
DISTI #
682-E710023AC1E040BN
|
Mouser Electronics | Industrial Pressure Sensors Industrial Hermetic Pressure Sensor 40 bar, 0-10V Vreg, G1/4 DIN 3852-E, Packard RoHS: Compliant | 0 |
|
$52.0000 / $55.0000 | Order Now | |
DISTI #
75124268
|
RS | Hermetic Analog Pressure Sensor, 40 bar, 0-10V Vreg, G1/4 DIN 3852-E, Packard | Sensata - Pressure PTE7100-23AC-1E040BN RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$54.3600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.8800 / $87.5000 | Buy Now | ||
DISTI #
000000000007225294
|
Sager | INDUSTRIAL HERMETIC PRESSURE SENSOR 40 BAR, 0-10V VREG, G1/4 DIN 3852-E, PACKARD Min Qty: 1 | 0 |
|
$50.0000 / $70.0000 | Buy Now |