Part Details for PTE7100-21DB-0A040BN by Sensata Technologies
Overview of PTE7100-21DB-0A040BN by Sensata Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADF7021DBZ5 | Analog Devices | ADF7021 -80 MHz to 650 MHz | |
EVAL-ADF7021DBZ3 | Analog Devices | 431 MHz - 470 MHz Frequency Op | |
EVAL-ADF7021DBZ6 | Analog Devices | ADF7021 Eval Board for 608-614 |
Price & Stock for PTE7100-21DB-0A040BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6610
|
Newark | Press Sensor, Gauge, 40Bar, 1/4"-18Npt Rohs Compliant: Yes |Sensata PTE7100-21DB-0A040BN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.4200 | Buy Now |
DISTI #
1862-PTE7100-21DB-0A040BN-ND
|
DigiKey | INDUSTRIAL HERMETIC PRESSURE SEN Min Qty: 50 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$53.0250 | Buy Now |
DISTI #
682-E710021DB0A040BN
|
Mouser Electronics | Industrial Pressure Sensors Industrial Hermetic Pressure Sensor 40 bar, 4-20ma, 1/4-18NPT, M12 RoHS: Compliant | 0 |
|
$52.0000 / $55.0000 | Order Now |
DISTI #
75124244
|
RS | Hermetic Analog Pressure Sensor, 40 bar, 4-20ma, 1/4-18NPT, M12 | Sensata - Pressure PTE7100-21DB-0A040BN RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$54.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.8800 / $87.5000 | Buy Now |
DISTI #
000000000007225288
|
Sager | INDUSTRIAL HERMETIC PRESSURE SENSOR 40 BAR, 4-20MA, 1/4-18NPT, M12 Min Qty: 1 | 0 |
|
$50.0000 / $70.0000 | Buy Now |