Part Details for PTE45-151E-103B1 by Bourns Inc
Results Overview of PTE45-151E-103B1 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTE45-151E-103B1 Information
PTE45-151E-103B1 by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74AC151E | Texas Instruments | 8-Input Multiplexer 16-PDIP -55 to 125 | |
CD74HC151EE4 | Texas Instruments | High Speed CMOS Logic 8-Input Multiplexer 16-PDIP -55 to 125 | |
CD74HC151E | Texas Instruments | High Speed CMOS Logic 8-Input Multiplexer 16-PDIP -55 to 125 |
Price & Stock for PTE45-151E-103B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTE45-151E-103B1
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ? 20%, 200 mW, Linear, Through Hole - Trays (Alt: PT... more RoHS: Compliant Min Qty: 308 Package Multiple: 22 Container: Tray | 0 |
|
RFQ | |
DISTI #
PTE45-151E-103B1
|
Avnet Abacus | Slide Potentiometer Low Profile Type 10 kOhm 20 200 mW Linear Through Hole (Alt: PTE45-151E-103B1) RoHS: Compliant Min Qty: 22 Package Multiple: 22 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTE45-151E-103B1
PTE45-151E-103B1 CAD Models
PTE45-151E-103B1 Part Data Attributes
|
PTE45-151E-103B1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTE45-151E-103B1
Bourns Inc
Potentiometer, Carbon, 0.2W, 10000ohm, 20% +/-Tol
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Construction | Linear | |
Lead Length | 4.1 mm | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 10 mm | |
Package Length | 72 mm | |
Package Style | PCB Mount | |
Package Width | 16 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Technology | CARBON | |
Tolerance | 20% |