Part Details for PTD908-2220F-A503 by Bourns Inc
Overview of PTD908-2220F-A503 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KA5038-BL | Coilcraft Inc | SMPS Transformer, 66W, ROHS COMPLIANT | |
UPA503CT(0)-T1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA503CT(0)-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Part Details for PTD908-2220F-A503
PTD908-2220F-A503 CAD Models
PTD908-2220F-A503 Part Data Attributes
|
PTD908-2220F-A503
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTD908-2220F-A503
Bourns Inc
Potentiometer, Carbon, 0.025W, 50000ohm, 20V, 20% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 8 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 24 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 11.3 mm | |
Package Length | 9.5 mm | |
Package Style | PCB Mount | |
Package Width | 32.2 mm | |
Rated Power Dissipation (P) | 0.025 W | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | WIRE | |
Tolerance | 20% | |
Working Voltage | 20 V |