-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon, 0.05W, 20000ohm, 20V, 20% +/-Tol
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155552-B203KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Header Vertical, Tin (postplated) | |
10155550-B203KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Right angle, 3 position, Tin (postplated) | |
10155500-B203KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Right angle, 3 Position, STG, Top Latch, Tin (postplated); B Coding<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P6290
|
Newark | Panel Control - 9Mm-St-Carbon /Tray Packaging |Bourns PTD908-2015K-B203 RoHS: Not Compliant Min Qty: 378 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $4.1500 | Buy Now |
DISTI #
PTD908-2015K-B203-ND
|
DigiKey | POT 20K OHM 1/20W CARBON LINEAR Min Qty: 378 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.0023 | Buy Now |
DISTI #
PTD908-2015K-B203
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 20 kOhm, 1Turn, Linear, 50 mW, ± 20% - Trays (Alt: PTD908-2015K-B203) RoHS: Compliant Min Qty: 378 Package Multiple: 63 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.9137 / $3.3100 | Buy Now |
DISTI #
652-PTD9082015KB203
|
Mouser Electronics | Potentiometers PANEL CONTROL 9MM-ST-CARBON RoHS: Compliant | 370 |
|
$3.4900 / $5.9500 | Buy Now |
|
Onlinecomponents.com | Res Carbon Film POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (47.2 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Automotive RoHS: Compliant |
73 Partner Stock |
|
$3.6000 / $6.0500 | Buy Now |
DISTI #
76444337
|
Verical | Res Carbon Film POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (47.2 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 73 |
|
$3.0000 | Buy Now |
DISTI #
C1S134602461665
|
Chip1Stop | Resistor Fixed Single-Other Mounting | 73 |
|
$3.9000 / $3.9100 | Buy Now |
|
Master Electronics | Res Carbon Film POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (47.2 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Automotive RoHS: Compliant |
73 Partner Stock |
|
$3.6000 / $6.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTD908-2015K-B203
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTD908-2015K-B203
Bourns Inc
Potentiometer, Carbon, 0.05W, 20000ohm, 20V, 20% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 8 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 24 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 11.3 mm | |
Package Length | 9.5 mm | |
Package Style | PCB Mount | |
Package Width | 32.2 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | WIRE | |
Tolerance | 20% | |
Working Voltage | 20 V |