Part Details for PTD904-2015K-C104 by Bourns Inc
Overview of PTD904-2015K-C104 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTD904-2015K-C104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1572
|
Newark | Panel Control - 9Mm-St-Carbon /Tray Packaging |Bourns PTD904-2015K-C104 Min Qty: 594 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $2.0700 | Buy Now |
DISTI #
PTD904-2015K-C104-ND
|
DigiKey | POT 100K OHM 1/40W CARBON R-LOG Min Qty: 594 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1307 | Buy Now |
DISTI #
PTD904-2015K-C104
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Audio, 25 mW, ± 20% - Trays (Alt: PTD904-2015K-C104) RoHS: Compliant Min Qty: 594 Package Multiple: 99 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.4650 / $1.6642 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.6100 / $2.3400 | Buy Now | |
DISTI #
PTD904-2015K-C104
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Audio, 25 mW, ± 20% - Trays (Alt: PTD904-2015K-C104) RoHS: Compliant Min Qty: 594 Package Multiple: 99 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.4650 / $1.6642 | Buy Now |
DISTI #
PTD904-2015K-C104
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Audio, 25 mW, � 20% (Alt: PTD904-2015K-C104) RoHS: Compliant Min Qty: 594 Package Multiple: 99 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.6100 / $2.3400 | Buy Now |
Part Details for PTD904-2015K-C104
PTD904-2015K-C104 CAD Models
PTD904-2015K-C104 Part Data Attributes:
|
PTD904-2015K-C104
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTD904-2015K-C104
Bourns Inc
Potentiometer, Carbon, 0.025W, 100000ohm, 20V, 20% +/-Tol, 3768
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 12 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 11.3 mm | |
Package Length | 9.5 mm | |
Package Style | PCB Mount | |
Package Width | 17.2 mm | |
Rated Power Dissipation (P) | 0.025 W | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | WIRE | |
Tolerance | 20% | |
Working Voltage | 20 V |